HKD | USD
Favorite

Price & Procurement
426,971 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.93000 HK$0.93
10 0.65000 HK$6.50
50 0.37000 HK$18.50
100 0.30750 HK$30.75
500 0.21542 HK$107.71
1,000 0.17833 HK$178.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1430-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 427,000 - Immediate
  • Unit Price: HK$0.13037
  • Cut Tape (CT)  : 587-1430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 427,071 - Immediate
  • Unit Price: HK$0.93000

EMK107BJ225KA-T

Datasheet
Digi-Key Part Number 587-1430-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMK107BJ225KA-T
Copy  
Description CAP CER 2.2UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1430-6