HKD | USD
Favorite

BRC2012T2R2MD 2.2µH Unshielded Wirewound Inductor 1A 143mOhm Max 0805 (2012 Metric)
Price & Procurement
81,303 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.53000 HK$2.53
10 2.26400 HK$22.64
25 1.98000 HK$49.50
50 1.69800 HK$84.90
100 1.55690 HK$155.69
250 1.41512 HK$353.78
500 1.33014 HK$665.07
1,000 1.01877 HK$1,018.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2905-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: HK$0.92906
  • Cut Tape (CT)  : 587-2905-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,403 - Immediate
  • Unit Price: HK$2.53000

BRC2012T2R2MD

Datasheet
Digi-Key Part Number 587-2905-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BRC2012T2R2MD
Copy  
Description FIXED IND 2.2UH 1A 143 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 1A 143mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BR, C Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation (Isat) 1.1A
Shielding Unshielded
DC Resistance (DCR) 143mOhm Max
Q @ Freq -
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2905-6