HKD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 7.11000 $7.11
10 5.25300 $52.53
50 4.20220 $210.11
100 3.60240 $360.24
500 2.85166 $1,425.83
1,000 2.40142 $2,401.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-4336-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: HK$2.25137
  • Cut Tape (CT)  : 587-4336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$7.11000

AMK316AC7476MLHT

Datasheet
Digi-Key Part Number 587-4336-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number AMK316AC7476MLHT
Copy  
Description CAP CER 47UF 4V X7S 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

47µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4336-6