HKD | USD
Favorite

AMK316AC7476MLHT 47µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
26,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
2,000 2.02440 HK$4,048.80
4,000 1.88945 HK$7,557.81
10,000 1.82197 HK$18,219.65
14,000 1.79498 HK$25,129.71
50,000 1.72075 HK$86,037.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 587-4336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,785 - Immediate
  • Unit Price: HK$6.84000
  • Digi-Reel®  : 587-4336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,785 - Immediate
  • Unit Price: Digi-Reel®

AMK316AC7476MLHT

Datasheet
Digi-Key Part Number 587-4336-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMK316AC7476MLHT
Copy  
Description CAP CER 47UF 4V X7S 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 587-4336-2
CE AMK316AC7476MLHT