HKD | USD
Favorite

BZT52C9V1 RHG Zener Diode 9.1V 500mW ±5% Surface Mount SOD-123F
Price & Procurement
4,563 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.03000 HK$2.03
10 1.64700 HK$16.47
100 0.67410 HK$67.41
500 0.56210 HK$281.05
1,000 0.39053 HK$390.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BZT52C9V1RHGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$0.36296
  • Digi-Reel®  : BZT52C9V1RHGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,563 - Immediate
  • Unit Price: Digi-Reel®

BZT52C9V1 RHG

Datasheet
Digi-Key Part Number BZT52C9V1RHGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BZT52C9V1 RHG
Copy  
Description DIODE ZENER 9.1V 500MW SOD123F
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 9.1V 500mW ±5% Surface Mount SOD-123F

Copy  
Customer Reference
Documents & Media
Datasheets BZT52C2V4 - BZT52C75
Environmental Information Taiwan Semi RoHS3
HTML Datasheet BZT52C2V4 - BZT52C75
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 450nA @ 6V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FX12B-60S-0.4SV

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

HK$17.32000 Details

BKP1608HS121-T

FERRITE BEAD 120 OHM 0603 1LN

Taiyo Yuden

HK$0.84000 Details

ACURA107-HF

DIODE SCHOTTKY 1KV 1A DO214AC

Comchip Technology

HK$3.29000 Details

ERZ-E14A431S1

VARISTOR DISC 14MM 430V

Panasonic Electronic Components

HK$8.45000 Details

MMDL914-TP

DIODE GEN PURP 100V 200MA SOD323

Micro Commercial Co

HK$1.69000 Details

VO618A-3X017T

OPTOISOLATOR 5.3KV TRANS 4-SMD

Vishay Semiconductor Opto Division

HK$4.98000 Details
Additional Resources
Standard Package 1
Other Names BZT52C9V1 RHGCT
BZT52C9V1 RHGCT-ND
BZT52C9V1RHGCT