HKD | USD
Favorite

Price & Procurement
61,134 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.05000 HK$4.05
10 2.90600 HK$29.06
100 1.16320 HK$116.32
1,000 0.57299 HK$572.99
2,500 0.53088 HK$1,327.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG20P2.49KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: HK$0.48031
  • Cut Tape (CT)  : RG20P2.49KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,134 - Immediate
  • Unit Price: HK$4.05000

RG2012P-2491-B-T5

Datasheet
Digi-Key Part Number RG20P2.49KBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RG2012P-2491-B-T5
Copy  
Description RES SMD 2.49K OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.49 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 2.49 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RG20P2.49KBDKR