HKD | USD
Favorite

RG1608P-103-B-T5 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
923,841 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.04000 HK$3.04
10 2.18800 HK$21.88
100 0.87430 HK$87.43
1,000 0.43082 HK$430.82
2,500 0.39916 HK$997.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG16P10.0KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 923,841 - Immediate
  • Unit Price: HK$0.36113
  • Cut Tape (CT)  : RG16P10.0KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 923,841 - Immediate
  • Unit Price: HK$3.04000

RG1608P-103-B-T5

Datasheet
Digi-Key Part Number RG16P10.0KBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RG1608P-103-B-T5
Copy  
Description RES SMD 10K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1608PB-KIT-FILE

RES KIT 47-330K 1/10W 5580PCS

Susumu

HK$860.29000 Details
Additional Resources
Standard Package 1
Other Names RG16P10.0KBDKR