HKD | USD
Favorite

XZMDKVG54W-4 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)
Price & Procurement
334,017 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.63000 HK$3.63
10 2.23000 HK$22.30
100 1.28230 HK$128.23
1,000 1.00356 HK$1,003.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1182-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 332,000 - Immediate
  • Unit Price: HK$0.91994
  • Cut Tape (CT)  : 1497-1182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 334,017 - Immediate
  • Unit Price: HK$3.63000

XZMDKVG54W-4

Datasheet
Digi-Key Part Number 1497-1182-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XZMDKVG54W-4
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZMDKVG54W-4
Featured Product XZxxxx55W-8 Series LEDs
Mfg CAD Models XZxxxx54W-4.stp
XZxxxx54W-4.prt
XZxxxx54W-4.sldprt
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series -
Packaging Digi-Reel® 
Part Status Active
Color
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 49mcd Green, 79mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C171TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

HK$2.70000 Details

S1A-13-F

DIODE GEN PURP 50V 1A SMA

Diodes Incorporated

HK$2.03000 Details

CDSOD323-T36SC

TVS DIODE 36V 75V SOD323

Bourns Inc.

HK$4.73000 Details

IRLML2402TRPBF

MOSFET N-CH 20V 1.2A SOT-23

Infineon Technologies

HK$3.55000 Details

AT25M02-SSHM-T

IC EEPROM 2M SPI 5MHZ 8SOIC

Microchip Technology

HK$24.67000 Details

LMZ10501SILT

DC DC CONVERTER 0.6-3.6V

Texas Instruments

HK$22.13000 Details
Additional Resources
Standard Package 1
Other Names 1497-1182-6