HKD | USD
Favorite

STR1550 Bipolar (BJT) Transistor NPN 500V 500mA 500mW Surface Mount SOT-23
Price & Procurement
19,471 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.55000 HK$3.55
10 2.89700 HK$28.97
25 2.65240 HK$66.31
100 1.66500 HK$166.50
500 1.54166 HK$770.83
1,000 1.04833 HK$1,048.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-13847-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: HK$1.00517
  • Cut Tape (CT)  : 497-13847-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,471 - Immediate
  • Unit Price: HK$3.55000

STR1550

Datasheet
Digi-Key Part Number 497-13847-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STR1550
Copy  
Description TRANS NPN 500V 0.5A SOT-23
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 500V 500mA 500mW Surface Mount SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets STR1550
HTML Datasheet STR1550
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 500V
Vce Saturation (Max) @ Ib, Ic 300mV @ 6mA, 50mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V
Power - Max 500mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number STR1550
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STR2550

TRANS PNP 500V 0.5A SOT-23

STMicroelectronics

HK$3.55000 Details

NCS37010MNTWG

IC GFCI CTLR UL943 16QFN

ON Semiconductor

HK$19.94000 Details

VP2450N8-G

MOSFET P-CH 500V 0.16A SOT89-3

Microchip Technology

HK$13.35000 Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

HK$2.87000 Details

BSS127S-7

MOSFET N-CH 600V 0.05A SOT23

Diodes Incorporated

HK$3.46000 Details

PBHV8560ZX

IC TRANS NPN 600V 0.5A SOT223

Nexperia USA Inc.

HK$4.48000 Details
Additional Resources
Standard Package 1
Other Names 497-13847-6