HKD | USD
Favorite

SMA6J33CA-TR 60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Price & Procurement
46,544 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.56000 HK$4.56
10 3.90300 HK$39.03
100 2.70570 HK$270.57
500 2.11272 HK$1,056.36
1,000 1.71721 HK$1,717.21
2,000 1.61314 HK$3,226.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5933-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: HK$1.45702
  • Cut Tape (CT)  : 497-5933-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,544 - Immediate
  • Unit Price: HK$4.56000

SMA6J33CA-TR

Datasheet
Digi-Key Part Number 497-5933-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA6J33CA-TR
Copy  
Description TVS DIODE 33V 60.8V SMA
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

60.8V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series SMA6J, TRANSIL™
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 60.8V
Current - Peak Pulse (10/1000µs) 57A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Base Part Number SMA6J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM3Z5V1ST1G

DIODE ZENER 5.1V 300MW SOD323

ON Semiconductor

HK$1.10000 Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

HK$1.18000 Details

DMP6023LE-13

MOSFET P-CH 60V 7A SOT223

Diodes Incorporated

HK$6.34000 Details

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

HK$1.10000 Details

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

HK$2.03000 Details

SMF33A-E3-08

TVS DIODE 33V 53.3V SMF

Vishay Semiconductor Diodes Division

HK$3.80000 Details
Additional Resources
Standard Package 1
Other Names 497-5933-6