HKD | USD
Favorite

MJD122T4 Bipolar (BJT) Transistor NPN - Darlington 100V 8A 20W Surface Mount DPAK
Price & Procurement
5,675 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 6.08000 $6.08
10 5.28800 $52.88
25 5.04160 $126.04
100 3.65860 $365.86
500 3.41482 $1,707.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-2469-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$2.45630
  • Cut Tape (CT)  : 497-2469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,675 - Immediate
  • Unit Price: HK$6.08000

MJD122T4

Datasheet
Digi-Key Part Number 497-2469-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number MJD122T4
Copy  
Description TRANS NPN DARL 100V 8A DPAK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 100V 8A 20W Surface Mount DPAK

Copy  
Customer Reference
Documents & Media
Datasheets MJD122,MJD127
Other Related Documents MJD122 View All Specifications
HTML Datasheet MJD122,MJD127
EDA / CAD Models MJD122T4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 20W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MJD122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD127T4

TRANS PNP DARL 100V 8A DPAK

STMicroelectronics

HK$5.32000 Details

ZXTP25100CFHTA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

HK$4.73000 Details

MJD44E3T4G

TRANS NPN DARL 80V 10A DPAK

ON Semiconductor

HK$5.15000 Details

MJD122T4G

TRANS NPN DARL 100V 8A DPAK

ON Semiconductor

HK$4.73000 Details

MJD112T4

TRANS NPN DARL 100V 2A DPAK

STMicroelectronics

HK$6.00000 Details

0393570002

TERM BLK 2POS SIDE ENT 3.5MM PCB

Molex

HK$9.21000 Details
Additional Resources
Standard Package 1
Other Names 497-2469-6