HKD | USD
Favorite

STE-1182987ZS71
In Stock: 5
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2,542.53000 HK$2,542.53
5 2,504.58200 HK$12,522.91

Submit a request for quotation on quantities greater than those displayed.

STE-1182987ZS71

Datasheet
Digi-Key Part Number 1743-1074-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STE-1182987ZS71
Copy  
Description STEUTE EMERGENCY PULL-WIRE SWITC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STE-1182987ZS71 Datasheet
Environmental Information Steute RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Steute
Series ZS71
Part Status Active
Circuit 3PST-2NC/1NO
Switch Function On-Off, Off-On
Current Rating (Amps) 2A (AC)
Voltage Rating - AC 250V
Voltage Rating - DC -
Maximum Cable Length 35m
Features Position Indicator
Operating Force -
Ingress Protection IP65 - Dust Tight, Water Resistant
Operating Temperature -25°C ~ 70°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1743-1074