HKD | USD

Price & Procurement
79,823 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.49100 $4.91
100 0.19960 $19.96
1,000 0.08966 $89.66
2,500 0.07782 $194.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RNCP0603FTD10K0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 79,823 - Immediate
  • Unit Price: $0.06428
  • Cut Tape (CT)  : RNCP0603FTD10K0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,823 - Immediate
  • Unit Price: $0.85000

RNCP0603FTD10K0

Datasheet
Digi-Key Part Number RNCP0603FTD10K0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RNCP0603FTD10K0
Copy  
Description RES 10K OHM 1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCP
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCP0603FTD10K0DKR
RNCP0603T110KFRDKR
RNCP0603T110KFRDKR-ND