HKD | USD

Price & Procurement
15,008 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 7.36000 $7.36
10 6.42000 $64.20
100 4.47450 $447.45
1,000 2.62633 $2,626.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHC2512FT2K20TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: $2.55824
  • Cut Tape (CT)  : RHC2512FT2K20CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,008 - Immediate
    8,000 - Factory Stock 
  • Unit Price: $7.36000

RHC2512FT2K20

Datasheet
Digi-Key Part Number RHC2512FT2K20DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RHC2512FT2K20
Copy  
Description RES 2.2K OHM 1% 2W 2512
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2 kOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RHC Series
Resistor Packaging Spec
Product Training Modules RHC Power Resistors
Environmental Information Stackpole RoHS3 Series List
Mfg CAD Models RHC.stp
PCN Part Number Global Part Number 9/Aug/2010
HTML Datasheet Resistor Packaging Spec
RHC Series
EDA / CAD Models RHC2512FT2K20 by SnapEDA
RHC2512FT2K20 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RHC
Packaging Digi-Reel® 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHC2512-2.2KFDKR
RHC2512-2.2KFDKR-ND
RHC25122.2KFDKR
RHC25122.2KFDKR-ND
RHC2512FT2K20DKR