HKD | USD
Favorite

Price & Procurement
23,715 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.63000 HK$3.63
10 2.70300 HK$27.03
100 1.28400 HK$128.40
500 1.04750 HK$523.75
1,000 0.77717 HK$777.17
2,000 0.68256 HK$1,365.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD03A5V5R17VTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$0.62512
  • Cut Tape (CT)  : ESD03A5V5R17VCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,715 - Immediate
  • Unit Price: HK$3.63000

ESD03A5V5R17V

Datasheet
Digi-Key Part Number ESD03A5V5R17VDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD03A5V5R17V
Copy  
Description VARISTOR 17V 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Customer Reference
Documents & Media
Datasheets ESD, ESDU Series
Product Training Modules ESD Suppressors
Environmental Information Stackpole RoHS3 Series List
Featured Product ESD/ESDU Series Suppressors
Mfg CAD Models ESD.stp
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ESD03A5V5R17V by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series ESD
Packaging Digi-Reel® 
Part Status Active
Voltage - Clamping 17V
Technology Polymer
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDU03A5V5R17V

VARISTOR 17V 0603

Stackpole Electronics Inc

HK$3.04000 Details

LD1117SC-R

IC REG LIN POS ADJ 800MA SOT223

STMicroelectronics

HK$3.55000 Details

ADL5501AKSZ-R7

IC RF DETECT 50MHZ-6GHZ SC70-6

Analog Devices Inc.

HK$54.15000 Details

PCT2075D,118

SENSOR DIGITAL -55C-125C 8SO

NXP USA Inc.

HK$5.66000 Details

LDF33DT-TR

IC REG LINEAR 3.3V 1A DPAK

STMicroelectronics

HK$7.86000 Details

STM32F373VCT6

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

HK$67.33000 Details
Additional Resources
Standard Package 1
Other Names ESD03A5V5R17VDKR