HKD | USD
Favorite

CSRN2010FTR250 250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Price & Procurement
1,453 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 3.37900 HK$33.79
25 2.63560 HK$65.89
50 2.23020 HK$111.51
100 1.75710 HK$175.71
250 1.48676 HK$371.69
500 1.21644 HK$608.22
1,000 0.94612 HK$946.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FKR250TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: HK$0.94612
  • Cut Tape (CT)  : CSRN2010FKR250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,604 - Immediate
  • Unit Price: HK$4.73000
  • Digi-Reel®  : CSRN2010FKR250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,604 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSRN2010FTR250TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$0.91909
  • Cut Tape (CT)  : CSRN2010FTR250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: HK$4.73000

CSRN2010FTR250

Datasheet
Digi-Key Part Number CSRN2010FTR250DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSRN2010FTR250
Copy  
Description RES 0.25 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 250 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSRN2010FTR250DKR