HKD | USD

Price & Procurement
385 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 4.74000 $4.74
10 3.38300 $33.83
25 2.63920 $65.98
50 2.23300 $111.65
100 1.75930 $175.93
250 1.48868 $372.17
500 1.21800 $609.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSRN2010FTR250TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: HK$0.91351
  • Cut Tape (CT)  : CSRN2010FTR250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,228 - Immediate
  • Unit Price: HK$4.74000
  • Digi-Reel®  : CSRN2010FTR250DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,228 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSRN2010FKR250TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: HK$0.94734
  • Cut Tape (CT)  : CSRN2010FKR250CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
  • Unit Price: HK$4.74000

CSRN2010FKR250

Datasheet
Digi-Key Part Number CSRN2010FKR250DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSRN2010FKR250
Copy  
Description RES 0.25 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSRN
Packaging Digi-Reel® 
Part Status Active
Resistance 250 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR2010FT

RESISTOR KIT 0.001-0.75 525PCS

Stackpole Electronics Inc

HK$683.61000 Details
Additional Resources
Standard Package 1
Other Names CSRN10.251%IDKR
CSRN10.251%IDKR-ND
CSRN10.25FIDKR
CSRN10.25FIDKR-ND
CSRN2010FKR250DKR