HKD | USD

Price & Procurement
6,702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 2.91800 $29.18
25 2.21960 $55.49
50 1.64940 $82.47
100 1.22650 $122.65
250 1.03600 $259.00
500 0.88814 $444.07
1,000 0.67667 $676.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FK50L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 138,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.81201
  • Cut Tape (CT)  : CSR1206FK50L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 138,154 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $4.57000
  • Digi-Reel®  : CSR1206FK50L0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 138,154 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSR1206FT50L0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.57517
  • Cut Tape (CT)  : CSR1206FT50L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,702 - Immediate
  • Unit Price: $3.81000

CSR1206FT50L0

Datasheet
Digi-Key Part Number CSR1206FT50L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FT50L0
Copy  
Description RES 0.05 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CSR1206FT50L0DKR