HKD | USD
Favorite

Price & Procurement
126,253 In Stock
Can ship immediately Factory Stock : 132,000
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.56000 HK$4.56
10 3.49700 HK$34.97
25 2.66280 HK$66.57
50 1.97680 HK$98.84
100 1.46990 HK$146.99
250 1.24180 HK$310.45
500 1.06438 HK$532.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CSR1206FT50L0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 235,000 - Immediate
  • Unit Price: HK$0.57443
  • Cut Tape (CT)  : CSR1206FT50L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,526 - Immediate
  • Unit Price: HK$3.80000
  • Digi-Reel®  : CSR1206FT50L0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : CSR1206FK50L0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 125,000 - Immediate
    132,000 - Factory Stock 
  • Unit Price: HK$0.81096
  • Cut Tape (CT)  : CSR1206FK50L0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 126,253 - Immediate
    132,000 - Factory Stock 
  • Unit Price: HK$4.56000

CSR1206FK50L0

Datasheet
Digi-Key Part Number CSR1206FK50L0DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number CSR1206FK50L0
Copy  
Description RES 0.05 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series CSR
Packaging Digi-Reel® 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

KIT-CSR1206FT

RESISTOR KIT 0.001-1 525PCS

Stackpole Electronics Inc

HK$628.16000 Details
Additional Resources
Standard Package 1
Other Names CSR1/2-0.05FDKR
CSR1/2-0.05FDKR-ND
CSR1/20.051%IDKR
CSR1/20.051%IDKR-ND
CSR1/20.05FIDKR
CSR1/20.05FIDKR-ND
CSR1206FK50L0DKR