HKD | USD

KMB16STR Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS
Price & Procurement
5,157 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.48200 $24.82
100 1.40590 $140.59
500 0.93128 $465.64
1,000 0.71396 $713.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1655-2325-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: HK$0.62083
  • Digi-Reel®  : 1655-2325-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,157 - Immediate
  • Unit Price: Digi-Reel®

KMB16STR

Datasheet
Digi-Key Part Number 1655-2325-1-ND
Copy  
Manufacturer

SMC Diode Solutions

Copy  
Manufacturer Part Number KMB16STR
Copy  
Description SCHOTTKY BRIDGE RECTIFIER 60V 1.
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bridge Rectifier Single Phase Schottky 60V Surface Mount MBS

Copy  
Customer Reference
Documents & Media
Datasheets KMB12S Thru KMB125S Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 700mV @ 1A
Current - Reverse Leakage @ Vr 100µA @ 60V
Operating Temperature -55°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package MBS
Base Part Number KMB16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SML-LXT0805IW-TR

LED RED DIFFUSED SMD

Lumex Opto/Components Inc.

HK$3.22000 Details

23BR10KLFTR

TRIMMER 10K OHM 0.25W GW TOP ADJ

TT Electronics/BI

HK$9.82000 Details

BSS84AK,215

MOSFET P-CH 50V 180MA TO236AB

Nexperia USA Inc.

HK$1.86000 Details

LMB16S-TP

BRIDGE RECT 60V 1A LMBS-1

Micro Commercial Co

HK$4.32000 Details

KMB22STR

BRIDGE RECT 1PHASE 20V 2A MBS

SMC Diode Solutions

HK$3.56000 Details
Additional Resources
Standard Package 1
Other Names 1655-2325-1