HKD | USD
Favorite

SMV2025-040LF Varactors Single 20V Surface Mount SOD-882
Price & Procurement
50,843 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.49000 HK$5.49
10 4.79800 HK$47.98
25 4.50440 HK$112.61
100 3.67640 HK$367.64
250 3.41448 HK$853.62
500 2.90594 HK$1,452.97
1,000 2.32475 HK$2,324.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-1789-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: HK$2.10681
  • Digi-Reel®  : 863-1789-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,843 - Immediate
  • Unit Price: Digi-Reel®

SMV2025-040LF

Datasheet
Digi-Key Part Number 863-1789-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMV2025-040LF
Copy  
Description VARACTOR, SOD-882
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Varactors Single 20V Surface Mount SOD-882

Copy  
Customer Reference
Documents & Media
Datasheets SMV2025 Series
HTML Datasheet SMV2025 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance @ Vr, F 1.25pF @ 18V, 1MHz
Capacitance Ratio 2.2
Capacitance Ratio Condition C2/C10
Voltage - Peak Reverse (Max) 20V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMV1430-040LF

DIODE VARACTOR

Skyworks Solutions Inc.

HK$5.49000 Details

SMV1231-040LF

DIODE VARACTOR

Skyworks Solutions Inc.

HK$5.49000 Details

SMV1233-040LF

DIODE VARACTOR 15V 20MA

Skyworks Solutions Inc.

HK$5.49000 Details

SMV1249-079LF

DIODE VARACTOR 15V 20MA SC-79

Skyworks Solutions Inc.

HK$7.18000 Details

SMV2026-040LF

DIODE VARACTOR

Skyworks Solutions Inc.

HK$5.49000 Details

SMV1801-079LF

DIODE VARACTOR 30V 20MA SC79

Skyworks Solutions Inc.

HK$5.15000 Details
Additional Resources
Standard Package 1
Other Names 863-1789-1