HKD | USD
Favorite

WT41U-E-AI56C Transceiver Module Surface Mount
Available To Order
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
100 299.16820 HK$29,916.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-3917-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: HK$247.90270
  • Cut Tape (CT)  : 336-3917-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: HK$267.70000
  • Digi-Reel®  : 336-3917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: Digi-Reel®

WT41U-E-AI56C

Digi-Key Part Number WT41U-E-AI56C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WT41U-E-AI56C
Copy  
Description RX TXRX MODULE SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver Module Surface Mount

Copy  
Customer Reference
Documents & Media
PCN Packaging Multi Devices 15/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Strip
Part Status Active
Utilized IC / Part -
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100