HKD | USD
Favorite

WF121-A-V2 WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
7,400 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 161.94000 $161.94
25 155.96120 $3,899.03
100 149.96340 $14,996.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1446-1033-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,400 - Immediate
  • Unit Price: HK$149.96356
  • Cut Tape (CT)  : 1446-1033-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,400 - Immediate
  • Unit Price: HK$161.94000
  • Strip  : 336-4956-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 47 - Immediate
  • Unit Price: HK$161.94000

WF121-A-V2

Datasheet
Digi-Key Part Number 1446-1033-6-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number WF121-A-V2
Copy  
Description RX TXRX MODULE WIFI CHIP SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets WF121 Datasheet
Design Resources Development Tool Selector
Available In the Digi-Key KiCad Library
Featured Product Wi-Fi Modules
PCN Packaging Multi Devices 15/Jan/2019
HTML Datasheet WF121 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 72.2Mbps
Power - Output 17dBm
Sensitivity -97dBm
Serial Interfaces I²C, Ethernet, SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 512kB Flash, 128kB SRAM
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 127mA
Current - Transmitting 143mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

WF111-A-V1

RX TXRX MODULE WIFI CHIP SMD

Silicon Labs

HK$88.11000 Details

ATWILC1000-MR110PB

RX TXRX MOD WIFI TRACE ANT SMD

Microchip Technology

HK$63.27000 Details

WF121-E-V2

RX TXRX MODULE WIFI U.FL SMD

Silicon Labs

HK$161.94000 Details

LBWA1KL1FX-875

RX TXRX MOD WIFI SURFACE MOUNT

Murata Electronics

HK$94.02000 Details

DKWF121

EVAL BOARD WF121

Silicon Labs

HK$1,267.13000 Details

LBEE5ZZ1CK-982

RX TXRX MOD WIFI TRACE ANT SMD

Murata Electronics

HK$208.40000 Details
Additional Resources
Standard Package 1
Other Names 1446-1033-6