HKD | USD
Favorite

Price & Procurement
2,650 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 113.37000 HK$113.37
25 109.20240 HK$2,730.06
100 105.00330 HK$10,500.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 920-1006-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: HK$105.59375
  • Cut Tape (CT)  : 920-1006-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,650 - Immediate
  • Unit Price: HK$113.37000

ETRX357

Digi-Key Part Number 920-1006-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETRX357
Copy  
Description RX TXRX MODULE 802.15.4 CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ETRX35x Manual
Design Resources Development Tool Selector
PCN Design/Specification ETRX35x 06/Nov/2019
PCN Packaging Multi Devices 15/Jan/2019
HTML Datasheet ETRX35x Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 3dBm
Sensitivity -100dBm
Serial Interfaces -
Antenna Type Integrated, Chip
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB RAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 27mA
Current - Transmitting 31mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ETRX3EVAL-HA

TELEGESIS ETRX3 HA EVAL KIT

Silicon Labs

HK$1,647.26000 Details
You May Also Be Interested In

BC118_1103394

RX TXRX MOD BLUETOOTH CHIP SMD

Sierra Wireless

HK$86.59000 Details

ATSAMR21B18-MZ210PA

RX TXRX MOD 802.15.4 TRC ANT SMD

Microchip Technology

HK$87.94000 Details

MRF24J40MAT-I/RM

RX TXRX MOD 802.15.4 TRC ANT SMD

Microchip Technology

HK$77.04000 Details

WF111-E-V1

RX TXRX MODULE WIFI U.FL SMD

Silicon Labs

HK$86.42000 Details

BL600-SA

RX TXRX MOD BLUETOOTH CHIP SMD

Laird Connectivity Inc.

HK$112.35000 Details

WF121-A-V2

RX TXRX MODULE WIFI CHIP SMD

Silicon Labs

HK$158.73000 Details
Additional Resources
Standard Package 1
Other Names 920-1006-6