Add To Favorites
SHT30-DIS-B2.5KS Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 8s Surface Mount
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 33.50000 HK$33.50
5 29.54400 HK$147.72
10 26.09100 HK$260.91
25 21.16640 HK$529.16
50 18.70640 HK$935.32
100 18.21370 HK$1,821.37
500 15.25982 HK$7,629.91
1,000 14.27523 HK$14,275.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1649-1009-6-ND
Copy   1649-1009-6-ND
Quantity Available 6,248
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SHT30-DIS-B2.5KS

Copy   SHT30-DIS-B2.5KS
Description SENSOR HUMID/TEMP 5V I2C 3% SMD
Copy   SENSOR HUMID/TEMP 5V I2C 3% SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Sensirion AG
Series SHT3
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±3% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.15V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-2101 - MikroElektronika | 1471-1616-ND DigiKey Electronics
  • MIKROE-2101
  • MikroElektronika
  • SHT CLICK HUMIDITY/TEMP SENSOR
  • Unit Price HK$226.05000
  • 1471-1616-ND
You May Also Be Interested In
  • SHT30-DIS-F2.5KS - Sensirion AG | 1649-1065-1-ND DigiKey Electronics
  • SHT30-DIS-F2.5KS
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V I2C 3% SMD
  • Unit Price HK$42.11000
  • 1649-1065-1-ND
  • SGPC3-2.5K - Sensirion AG | 1649-1095-1-ND DigiKey Electronics
  • SGPC3-2.5K
  • Sensirion AG
  • AIR QUALITY GAS SENSOR LOW POWER
  • Unit Price HK$115.67000
  • 1649-1095-1-ND
  • SHT30-ARP-B - Sensirion AG | 1649-1010-1-ND DigiKey Electronics
  • SHT30-ARP-B
  • Sensirion AG
  • SENSOR HUMID/TEMP 5V ANLG 3% SMD
  • Unit Price HK$33.50000
  • 1649-1010-1-ND
  • SGP30-2.5K - Sensirion AG | 1649-1084-1-ND DigiKey Electronics
  • SGP30-2.5K
  • Sensirion AG
  • AIR QUALITY GAS SENSOR FOR VOC'S
  • Unit Price HK$115.67000
  • 1649-1084-1-ND
  • CCS811B-JOPR5K - ams | CCS811B-JOPR5KCT-ND DigiKey Electronics
  • CCS811B-JOPR5K
  • ams
  • CCS811B-JOPR5K LGA10 LF T&R
  • Unit Price HK$108.76000
  • CCS811B-JOPR5KCT-ND
Additional Resources
Standard Package ? 1
Other Names 1649-1009-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1649-1009-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: HK$12.52999
  • Cut Tape (CT) ? : 1649-1009-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,248 - Immediate
  • Unit Price: HK$33.50000

10:29:38 8/25/2019