HKD | USD
Favorite

UCLAMP2401T.TCT 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T
Price & Procurement
21,826 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.73000 HK$4.73
10 4.18200 HK$41.82
100 2.85100 HK$285.10
500 2.38220 HK$1,191.10
1,000 2.02740 HK$2,027.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UCLAMP2401TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: HK$1.90069
  • Cut Tape (CT)  : UCLAMP2401TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,826 - Immediate
  • Unit Price: HK$4.73000

UCLAMP2401T.TCT

Datasheet
Digi-Key Part Number UCLAMP2401TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCLAMP2401T.TCT
Copy  
Description TVS DIODE 24V 50V 0402
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T

Copy  
Customer Reference
Documents & Media
Datasheets UCLAMP2401T
PCN Packaging Label Changes 28/Jun/2019
HTML Datasheet UCLAMP2401T
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series uClamp®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 27V
Voltage - Clamping (Max) @ Ipp 50V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 50pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package SLP1006P2T
Base Part Number UCLAMP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS62821DLCR

IC REG BUCK ADJ 1A 8VSON-HR

Texas Instruments

HK$10.56000 Details

ACDBAT340-HF

DIODE SCHOTTKY 40V 3A 2010

Comchip Technology

HK$3.46000 Details

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

HK$0.84000 Details

PRG15BC330MM1RC

PTC RESET FUSE 30V 38MA 0402

Murata Electronics

HK$1.69000 Details

UCLAMP3311P.TCT

TVS DIODE 3.3V 18V SLP1006P2

Semtech Corporation

HK$6.00000 Details

TR/3216TD6.3-R

FUSE BRD MNT 6.3A 32VAC/VDC 1206

Eaton - Electronics Division

HK$9.55000 Details
Additional Resources
Standard Package 1
Other Names UCLAMP2401TDKR