Add To Favorites
Photo Not Available
ESQT-128-02-G-D-420 56 Position Elevated Socket Connector Through Hole
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 98.06000 HK$98.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESQT-128-02-G-D-420-ND
Copy   ESQT-128-02-G-D-420-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESQT-128-02-G-D-420

Copy   ESQT-128-02-G-D-420
Description CONN SOCKET 56POS 0.079 GOLD PCB
Copy   CONN SOCKET 56POS 0.079 GOLD PCB
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Elevated Socket Connector Through Hole

Copy   56 Position Elevated Socket Connector  Through Hole
Documents & Media
Mfg CAD Models ESQT-128-02-G-D-420
Product Attributes Select All
Categories
Manufacturer Samtec Inc.
Series ESQT
Packaging ? Tube ?
Part Status Active
Connector Type Elevated Socket
Contact Type Forked
Style Board to Board or Cable
Number of Positions 56
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 20.0µin (0.51µm)
Insulation Color Black
Insulation Height 0.420" (10.67mm)
Contact Length - Post 0.430" (10.92mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 4.5A per Contact
Voltage Rating -
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 3.00µin (0.076µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • PGB2010402KRHF - Littelfuse Inc. | F3268CT-ND DigiKey Electronics
  • PGB2010402KRHF
  • Littelfuse Inc.
  • TVS DIODE 12V 40V 0402
  • Unit Price HK$7.53000
  • F3268CT-ND
  • SMMBT4403LT1G - ON Semiconductor | SMMBT4403LT1GOSCT-ND DigiKey Electronics
  • SMMBT4403LT1G
  • ON Semiconductor
  • TRANS PNP 40V 0.6A SOT23
  • Unit Price HK$1.45000
  • SMMBT4403LT1GOSCT-ND
  • SSW-104-01-G-D - Samtec Inc. | SAM1208-04-ND DigiKey Electronics
  • SSW-104-01-G-D
  • Samtec Inc.
  • CONN RCPT 8POS 0.1 GOLD PCB
  • Unit Price HK$10.61000
  • SAM1208-04-ND
  • SSW-103-01-G-D - Samtec Inc. | SAM1208-03-ND DigiKey Electronics
  • SSW-103-01-G-D
  • Samtec Inc.
  • CONN RCPT 6POS 0.1 GOLD PCB
  • Unit Price HK$7.96000
  • SAM1208-03-ND
  • SSW-105-01-G-S - Samtec Inc. | SAM1209-05-ND DigiKey Electronics
  • SSW-105-01-G-S
  • Samtec Inc.
  • CONN RCPT 5POS 0.1 GOLD PCB
  • Unit Price HK$7.79000
  • SAM1209-05-ND
Additional Resources
Standard Package ? 1

16:15:07 5/26/2019