HKD | USD
Favorite

SPMWHT541MP5WAR0S5 LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
165,334 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.13000 HK$3.13
10 2.25500 HK$22.55
100 1.07370 HK$107.37
500 0.72074 HK$360.37
1,000 0.56455 HK$564.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1510-1519-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 165,000 - Immediate
  • Unit Price: HK$0.55081
  • Digi-Reel®  : 1510-1519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165,334 - Immediate
  • Unit Price: Digi-Reel®

SPMWHT541MP5WAR0S5

Datasheet
Digi-Key Part Number 1510-1519-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPMWHT541MP5WAR0S5
Copy  
Description LED 5000K 80CRI SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM561B Plus White, Cool 5000K 2.95V 65mA 120° 4-SMD, Flat Leads

Copy  
Customer Reference
Documents & Media
Datasheets LM561B Plus CRI80
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Site Chg 19/May/2020
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561B Plus
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 188 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 15°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

HK$58.20000 Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

HK$58.20000 Details

F16261_FLORENCE-Z90-B

LENS CLEAR 86-95DEG WIDE SCREW

Ledil

HK$87.43000 Details

F15861_LINNEA-ZT25

LENS CLEAR ASYMMETRICAL SNAP IN

Ledil

HK$56.34000 Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

HK$58.20000 Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

HK$58.20000 Details
You May Also Be Interested In

S1W0-2835408003-0000003S-0P003

MID POWER 3528

Seoul Semiconductor Inc.

HK$2.62000 Details

S1W0-5630508003-0000003S-00003

MID POWER 5630, 5000K

Seoul Semiconductor Inc.

HK$3.89000 Details

SPMWHT541MP5WARKS4

LED WHITE 5000K 80CRI 4SMD

Samsung Semiconductor, Inc.

HK$3.29000 Details

158301250

LED WL-SWTP COOL WHT 5000K 1206

Würth Elektronik

HK$2.87000 Details

0430450218

CONN HEADER SMD 2POS

Molex

HK$18.67000 Details

SPMWHT541ML5XAR0S6

LED LM561C COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

HK$4.31000 Details
Additional Resources
Standard Package 1
Other Names 1510-1519-1