HKD | USD
Favorite

Price & Procurement
219,260 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.87000 HK$2.87
10 1.94300 HK$19.43
50 1.29760 HK$64.88
100 1.10320 HK$110.32
500 0.77870 HK$389.35
1,000 0.68138 HK$681.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3073-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: HK$0.64894
  • Cut Tape (CT)  : 1276-3073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,260 - Immediate
  • Unit Price: HK$2.87000

CL31B102KJHNNNE

Datasheet
Digi-Key Part Number 1276-3073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31B102KJHNNNE
Copy  
Description CAP CER 1000PF 2KV X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3073-6