HKD | USD
Favorite

Price & Procurement
211,423 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.93000 HK$0.93
10 0.68400 HK$6.84
50 0.38860 HK$19.43
100 0.32270 HK$32.27
500 0.22622 HK$113.11
1,000 0.18720 HK$187.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1244-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 572,000 - Immediate
  • Unit Price: HK$0.17427
  • Cut Tape (CT)  : 1276-1244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 575,959 - Immediate
  • Unit Price: HK$0.93000
  • Digi-Reel®  : 1276-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 575,959 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1276-6462-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: HK$0.17424
  • Cut Tape (CT)  : 1276-6462-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 211,423 - Immediate
  • Unit Price: HK$0.93000
  • Tape & Reel (TR)  : CL21A475KAQNNNF-ND
  • Minimum Quantity: 100,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: HK$0.10107

CL21A475KAQNNNG

Datasheet
Digi-Key Part Number 1276-6462-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A475KAQNNNG
Copy  
Description CAP CER 4.7UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6462-6