HKD | USD
Favorite

CL21A226KQCLRNC 22µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
828,532 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.35000 HK$1.35
10 0.96300 HK$9.63
50 0.54900 HK$27.45
100 0.45450 HK$45.45
500 0.31880 HK$159.40
1,000 0.26398 HK$263.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6687-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 792,000 - Immediate
  • Unit Price: HK$0.22477
  • Digi-Reel®  : 1276-6687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792,532 - Immediate
  • Unit Price: Digi-Reel®

CL21A226KQCLRNC

Datasheet
Digi-Key Part Number 1276-6687-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A226KQCLRNC
Copy  
Description CAP CER 22UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL21A226KQCLRNC Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
EDA / CAD Models CL21A226KQCLRNC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6687-1