HKD | USD
Favorite

Price & Procurement
475,292 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.52000 HK$1.52
10 1.06400 HK$10.64
50 0.60480 HK$30.24
100 0.50090 HK$50.09
500 0.35142 HK$175.71
1,000 0.29093 HK$290.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2399-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 472,000 - Immediate
  • Unit Price: HK$0.24475
  • Cut Tape (CT)  : 1276-2399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 475,292 - Immediate
  • Unit Price: HK$1.61000

CL21A106KOCLRNC

Datasheet
Digi-Key Part Number 1276-2399-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A106KOCLRNC
Copy  
Description CAP CER 10UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2399-6