HKD | USD
Favorite

CL10A226KQ8NRNE 22µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.89000 HK$3.89
10 2.69500 HK$26.95
50 1.88540 HK$94.27
100 1.61600 HK$161.60
500 1.21188 HK$605.94
1,000 1.02333 HK$1,023.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2867-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: HK$1.05794
  • Cut Tape (CT)  : 1276-2867-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
  • Unit Price: HK$3.89000

CL10A226KQ8NRNE

Datasheet
Digi-Key Part Number 1276-2867-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A226KQ8NRNE
Copy  
Description CAP CER 22UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2867-6