HKD | USD
Favorite

CL10A106MPNNHBC 10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
171,624 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.70000 HK$2.70
10 1.84200 HK$18.42
50 1.22660 HK$61.33
100 1.04240 HK$104.24
500 0.73594 HK$367.97
1,000 0.64395 HK$643.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6775-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: HK$0.56729
  • Cut Tape (CT)  : 1276-6775-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,624 - Immediate
  • Unit Price: HK$2.70000

CL10A106MPNNHBC

Datasheet
Digi-Key Part Number 1276-6775-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A106MPNNHBC
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL10A106MPNNHBC Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6775-6