HKD | USD
Favorite

CL10A106MPNNHBC 10µF ±20% 10V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
168,000 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
4,000 0.56729 HK$2,269.17
8,000 0.53663 HK$4,293.02
12,000 0.50903 HK$6,108.39
28,000 0.49063 HK$13,737.66
100,000 0.40630 HK$40,630.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1276-6775-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,724 - Immediate
  • Unit Price: HK$2.70000
  • Digi-Reel®  : 1276-6775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 171,724 - Immediate
  • Unit Price: Digi-Reel®

CL10A106MPNNHBC

Datasheet
Digi-Key Part Number 1276-6775-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10A106MPNNHBC
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL10A106MPNNHBC Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 1276-6775-2