Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.85000 HK$0.85
10 0.19600 HK$1.96
100 0.08860 HK$8.86
500 0.06324 HK$31.62
1,000 0.04969 HK$49.69
2,500 0.04518 HK$112.94
5,000 0.04156 HK$207.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1272-6-ND
Copy   1276-1272-6-ND
Quantity Available 11,218,716
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C330JB5NNNC

Copy   CL05C330JB5NNNC
Description CAP CER 33PF 50V C0G/NP0 0402
Copy   CAP CER 33PF 50V C0G/NP0 0402
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   33pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1272-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1272-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 11,210,000 - Immediate
  • Unit Price: HK$0.03294
  • Cut Tape (CT) ? : 1276-1272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,218,716 - Immediate
  • Unit Price: HK$0.85000

23:24:37 8/23/2019