HKD | USD
Favorite

SMLE13BC8TT86 Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Price & Procurement
1,536 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 3.38000 HK$3.38
10 2.07800 HK$20.78
100 1.19530 HK$119.53
1,000 0.93514 HK$935.14
2,000 0.85721 HK$1,714.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 846-1177-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: HK$0.77928
  • Cut Tape (CT)  : 846-1177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,536 - Immediate
  • Unit Price: HK$3.38000

SMLE13BC8TT86

Datasheet
Digi-Key Part Number 846-1177-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMLE13BC8TT86
Copy  
Description LED BLUE CLEAR 1608 SMD
Copy  
Detailed Description

Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-E1 Series
HTML Datasheet SML-E1 Series
EDA / CAD Models SMLE13BC8TT86 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series EXCELED™
Packaging Digi-Reel® 
Part Status Not For New Designs
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.46mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-E12D8WT86

LED ORANGE DIFFUSED 0603 SMD

Rohm Semiconductor

HK$2.45000 Details

SML-E12U8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

HK$2.45000 Details

SMLE12WBC7W1

LED WHITE DIFFUSED 0603 SMD

Rohm Semiconductor

HK$5.66000 Details

NCP1117ST33T3G

IC REG LINEAR 3.3V 1A SOT223

ON Semiconductor

HK$3.89000 Details

EXB-28V220JX

RES ARRAY 4 RES 22 OHM 0804

Panasonic Electronic Components

HK$0.84000 Details

BC847CT-TP

TRANS NPN 45V 0.1A SOT-523

Micro Commercial Co

HK$2.03000 Details
Additional Resources
Standard Package 1
Other Names 846-1177-6