HKD | USD
Favorite

RRL035P03TR P-Channel 30V 3.5A (Ta) 320mW (Ta) Surface Mount TUMT6
Price & Procurement
67,124 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.14000 HK$4.14
10 3.35400 HK$33.54
25 3.06800 HK$76.70
100 1.92770 HK$192.77
500 1.78462 HK$892.31
1,000 1.21348 HK$1,213.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RRL035P03TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: HK$1.16353
  • Digi-Reel®  : RRL035P03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,124 - Immediate
  • Unit Price: Digi-Reel®

RRL035P03TR

Datasheet
Digi-Key Part Number RRL035P03CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RRL035P03TR
Copy  
Description MOSFET P-CH 30V 3.5A TUMT6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

P-Channel 30V 3.5A (Ta) 320mW (Ta) Surface Mount TUMT6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 800pF @ 10V
FET Feature -
Power Dissipation (Max) 320mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0524J.TCT

TVS DIODE 5V 15V SLP2710P8

Semtech Corporation

HK$8.11000 Details

RBQ10BM65ATL

DIODE ARRAY SCHOTTKY 65V TO252

Rohm Semiconductor

HK$8.36000 Details

SM30B-SHLDS-G-TF(LF)(SN)

CONN HEADER SMD R/A 30POS 1MM

JST Sales America Inc.

HK$9.45064 Details
Additional Resources
Standard Package 1
Other Names RRL035P03CT