HKD | USD
Favorite

ESR03EZPJ301 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
23,884 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.60800 HK$6.08
100 0.23230 HK$23.23
1,000 0.10221 HK$102.21
2,500 0.08829 HK$220.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM300DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: HK$0.07898
  • Digi-Reel®  : RHM300DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,884 - Immediate
  • Unit Price: Digi-Reel®

ESR03EZPJ301

Datasheet
Digi-Key Part Number RHM300DCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number ESR03EZPJ301
Copy  
Description RES SMD 300 OHM 5% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

300 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 300 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM300DCT