HKD | USD
Favorite

PS2701-1-F3-A Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Price & Procurement
0
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.83000 HK$5.83
10 3.84400 HK$38.44
100 2.54270 HK$254.27
1,000 1.96320 HK$1,963.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 559-1193-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: HK$1.78817
  • Cut Tape (CT)  : 559-1193-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: HK$5.83000

PS2701-1-F3-A

Datasheet
Digi-Key Part Number 559-1193-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS2701-1-F3-A
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD

Copy  
Customer Reference
Documents & Media
Datasheets PS2701-1
PCN Assembly/Origin Mult Dev Wafer Fab Chg 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series NEPOC
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 300% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 40V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PS2702-1-F3-A

OPTOISOLATOR 3.75KV DARL 4SMD

Renesas Electronics America Inc

HK$8.11000 Details

PS2705-1-F3-A

OPTOISOLATOR 3.75KV TRANS 4SMD

Renesas Electronics America Inc

HK$7.69000 Details

PS2701-1-F3-L-A

OPTOISOLATOR 3.75KV TRANS 4SMD

Renesas Electronics America Inc

HK$5.66000 Details

PS2701A-1-A

OPTOISOLATOR 3.75KV TRANS 4SMD

Renesas Electronics America Inc

HK$7.69000 Details
Additional Resources
Standard Package 1
Other Names 559-1193-6