HKD | USD
Favorite

AFPX-C60R Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC
Price & Procurement
20 In Stock
Can ship immediately Factory Stock : 20
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5,111.64000 HK$5,111.64
10 4,856.07700 HK$48,560.77

Submit a request for quotation on quantities greater than those displayed.

AFPX-C60R

Datasheet
Digi-Key Part Number 1110-3151-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFPX-C60R
Copy  
Description CONTROL LOG 32 IN 28OUT 100-240V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC

Copy  
Documents & Media
Datasheets FP-x Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series FP-X
Part Status Active
Number of Inputs and Type 32 - Digital, Option Cards Available
Number of Outputs and Type 28 - Relay, Option Cards Available
Expandable 8 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approval Agency CE, cULus
Weight 1.8 lbs (816.5 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

FP0-TC8

INPUT MODULE 8 ANALOG

Panasonic Industrial Automation Sales

HK$4,559.72000 Details

FP0-TC4

INPUT MODULE 4 ANALOG

Panasonic Industrial Automation Sales

HK$3,489.84000 Details

FP0-RTD6

INPUT MODULE 6 ANALOG

Panasonic Industrial Automation Sales

HK$5,162.59000 Details

FP0-A21T26

INPUT MODULE 2 ANALOG

Panasonic Industrial Automation Sales

HK$2,020.88000 Details

FP0-C10CRS

I/O MODULE 6 DIGITAL 4 RELAY

Panasonic Industrial Automation Sales

HK$1,801.47000 Details

FP0-IOL

COMMUNICATIONS MODULE

Panasonic Industrial Automation Sales

HK$2,442.38000 Details
Additional Resources
Standard Package 1
Other Names 1110-3151