HKD | USD
Favorite

Price & Procurement
73,768 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 5.07000 HK$5.07
10 3.64100 HK$36.41
25 2.83840 HK$70.96
50 2.40240 HK$120.12
100 1.89310 HK$189.31
250 1.60200 HK$400.50
500 1.31072 HK$655.36
1,000 1.01944 HK$1,019.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : U7103TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: HK$0.98304
  • Cut Tape (CT)  : U7103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 73,768 - Immediate
  • Unit Price: HK$5.07000

EXB-A10P103J

Datasheet
Digi-Key Part Number U7103DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EXB-A10P103J
Copy  
Description RES ARRAY 8 RES 10K OHM 2512
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-A10P103J View All Specifications
Environmental Information RoHS3 EXB-A,D,E,Q Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-A10P472J

RES ARRAY 8 RES 4.7K OHM 2512

Panasonic Electronic Components

HK$5.07000 Details

EXB-A10P104J

RES ARRAY 8 RES 100K OHM 2512

Panasonic Electronic Components

HK$5.07000 Details

MAX3491EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

HK$37.34000 Details

EXB-V8V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

HK$1.01000 Details

5988040107F

LED YELLOW CLEAR 0603 SMD

Dialight

HK$2.70000 Details

MAX3232ESE+

IC TRANSCEIVER FULL 2/2 16SO

Maxim Integrated

HK$36.83000 Details
Additional Resources
Standard Package 1
Other Names U7103DKR