HKD | USD

Price & Procurement
161,683 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in HKD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.58300 $25.83
25 1.87680 $46.92
50 1.36020 $68.01
100 1.00870 $100.87
250 0.77408 $193.52
500 0.60996 $304.98
1,000 0.42228 $422.28
5,000 0.35190 $1,759.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y6220TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: HK$0.32844
  • Cut Tape (CT)  : Y6220CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 161,683 - Immediate
  • Unit Price: HK$3.05000

EXB-18V220JX

Datasheet
Digi-Key Part Number Y6220DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-18V220JX
Copy  
Description RES ARRAY 4 RES 22 OHM 0502
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-xxV Series Datasheet
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models EXB-18V220JX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904LP-7B

TRANS NPN 40V 0.2A DFN1006-3

Diodes Incorporated

HK$3.13000 Details

EXB-18V100JX

RES ARRAY 4 RES 10 OHM 0502

Panasonic Electronic Components

HK$3.05000 Details

EXB-18V103JX

RES ARRAY 4 RES 10K OHM 0502

Panasonic Electronic Components

HK$3.05000 Details

UCLAMP1571P.TNT

TVS DIODE 15VWM 40VC SGP1610N2

Semtech Corporation

HK$7.71000 Details

EXB-18V330JX

RES ARRAY 4 RES 33 OHM 0502

Panasonic Electronic Components

HK$3.05000 Details

FH12-18S-0.5SVA(54)

CONN FFC VERT 18POS 0.50MM SMD

Hirose Electric Co Ltd

HK$12.11000 Details
Additional Resources
Standard Package 1
Other Names Y6220DKR