HKD | USD
Favorite

Price & Procurement
54,605 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.37000 HK$2.37
10 2.27200 HK$22.72
25 2.15240 HK$53.81
100 1.94970 HK$194.97
250 1.77768 HK$444.42
500 1.65234 HK$826.17
1,000 1.40955 HK$1,409.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P12955STR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: HK$1.40955
  • Cut Tape (CT)  : P12955SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,605 - Immediate
  • Unit Price: HK$2.37000

EVQ-Q2U03W

Datasheet
Digi-Key Part Number P12955SDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EVQ-Q2U03W
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series
Product Training Modules Tact Switches
LED Lighting Components
Mfg CAD Models EVQQ2 Series.stp
HTML Datasheet EVQ-P0,Q2, EVP-BF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQQ2
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.50mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-Q2Y03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

HK$2.37000 Details

EVQ-Q2P03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

HK$2.37000 Details

KMR621NG LFS

SWITCH TACTILE SPST-NO 50MA 32V

C&K

HK$3.21000 Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

HK$7.01000 Details

TLV71333PDBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

HK$3.13000 Details

SMTL4-RGB

LED RGB CLEAR 4PLCC SMD

Bivar Inc.

HK$20.02000 Details
Additional Resources
Standard Package 1
Other Names P12955SDKR