Add To Favorites
Price & Procurement
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 1.20000 HK$1.20
5 1.13000 HK$5.65
10 1.00100 HK$10.01
25 0.92080 HK$23.02
50 0.73760 HK$36.88
100 0.63150 HK$63.15
500 0.55292 HK$276.46
1,000 0.47394 HK$473.94
5,000 0.42125 HK$2,106.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P10574DKR-ND
Copy   P10574DKR-ND
Quantity Available 8,617
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERT-J0ER103J

Copy   ERT-J0ER103J
Description THERMISTOR NTC 10KOHM 4250K 0402
Copy   THERMISTOR NTC 10KOHM 4250K 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

NTC Thermistor 10k 0402 (1005 Metric)

Copy   NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging ? Digi-Reel® ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERT-J0EM103J - Panasonic Electronic Components | P12985CT-ND DigiKey Electronics
  • ERT-J0EM103J
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 3900K 0402
  • Unit Price HK$0.94000
  • P12985CT-ND
  • ERT-J1VA101J - Panasonic Electronic Components | P10536CT-ND DigiKey Electronics
  • ERT-J1VA101J
  • Panasonic Electronic Components
  • THERMISTOR NTC 100OHM 2800K 0603
  • Unit Price HK$1.28000
  • P10536CT-ND
  • TL3340AF160QG - E-Switch | EG4627CT-ND DigiKey Electronics
  • TL3340AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price HK$4.19000
  • EG4627CT-ND
  • NCP15XH103J03RC - Murata Electronics North America | 490-2414-1-ND DigiKey Electronics
  • NCP15XH103J03RC
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price HK$1.03000
  • 490-2414-1-ND
  • USP3986 - Littelfuse Inc. | 615-1067-ND DigiKey Electronics
  • USP3986
  • Littelfuse Inc.
  • THERM NTC 100KOHM 3892K PROBE
  • Unit Price HK$5,521.08000
  • 615-1067-ND
Additional Resources
Standard Package ? 1
Other Names P10574DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10574TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: HK$0.24442
  • Cut Tape (CT) ? : P10574CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,617 - Immediate
  • Unit Price: HK$1.20000

07:50:31 5/22/2019