HKD | USD
Favorite

ERJ-3RSFR10V 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
38,136 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.28000 HK$2.28
10 1.91800 HK$19.18
25 1.39200 HK$34.80
50 1.00860 HK$50.43
100 0.74840 HK$74.84
250 0.57444 HK$143.61
500 0.45244 HK$226.22
1,000 0.31323 HK$313.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P.10AJTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 88,136 - Immediate
  • Unit Price: HK$0.26103
  • Cut Tape (CT)  : P.10AJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,136 - Immediate
  • Unit Price: HK$2.28000

ERJ-3RSFR10V

Datasheet
Digi-Key Part Number P.10AJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-3RSFR10V
Copy  
Description RES 0.1 OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P.10AJDKR