HKD | USD
Favorite

Price & Procurement
2,563,188 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 0.84000 HK$0.84
10 0.18600 HK$1.86
100 0.07520 HK$7.52
1,000 0.03362 HK$33.62
2,500 0.02916 HK$72.90
5,000 0.02408 HK$120.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P499LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 2,560,000 - Immediate
  • Unit Price: HK$0.02091
  • Cut Tape (CT)  : P499LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,563,298 - Immediate
  • Unit Price: HK$0.84000

ERJ-2RKF4990X

Datasheet
Digi-Key Part Number P499LDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-2RKF4990X
Copy  
Description RES SMD 499 OHM 1% 1/10W 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 499 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RSM2L

RES KIT 100-976 1/10W 4800PCS

Panasonic Electronic Components

HK$470.53000 Details
Additional Resources
Standard Package 1
Other Names P499LDKR