HKD | USD
Favorite

ERA-6AEB101V 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
44,652 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 2.62000 HK$2.62
10 2.21300 HK$22.13
100 0.86420 HK$86.42
1,000 0.36189 HK$361.89
2,500 0.33175 HK$829.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P100DATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 44,650 - Immediate
  • Unit Price: HK$0.30158
  • Cut Tape (CT)  : P100DACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,652 - Immediate
  • Unit Price: HK$2.62000

ERA-6AEB101V

Datasheet
Digi-Key Part Number P100DADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-6AEB101V
Copy  
Description RES 100 OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6A
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P100DADKR