HKD | USD
Favorite

EEH-ZC1E470V 47µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Price & Procurement
885 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 15.97000 $15.97
10 12.62900 $126.29
50 10.94120 $547.06
100 9.46880 $946.88
500 7.15436 $3,577.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124961TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: HK$6.31265
  • Digi-Reel®  : P124961DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
  • Unit Price: Digi-Reel®

EEH-ZC1E470V

Datasheet
Digi-Key Part Number P124961CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEH-ZC1E470V
Copy  
Description CAP ALUM HYBRID 47UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

47µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Documents & Media
Datasheets ZC Series, V Type High Temp
Mfg CAD Models 6.3 SIZE CODE D-V.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZC, Anti-Vibration
Packaging Cut Tape (CT) 
Part Status Active
Type Hybrid
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 50mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 135mA @ 100Hz
Ripple Current @ High Frequency 900mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.252" (6.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124961CT