HKD | USD
Favorite

S310FA Diode Schottky 100V 3A Surface Mount SOD-123FA
Price & Procurement
11,364 In Stock
Can ship immediately
 

Quantity
All prices are in HKD.
Price Break Unit Price Extended Price
1 4.39000 HK$4.39
10 3.54000 HK$35.40
100 2.03420 HK$203.42
500 1.88380 HK$941.90
1,000 1.28098 HK$1,280.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A HK$55.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S310FATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: HK$1.22824
  • Cut Tape (CT)  : S310FACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,364 - Immediate
  • Unit Price: HK$4.39000

S310FA

Datasheet
Digi-Key Part Number S310FADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S310FA
Copy  
Description DIODE SCHOTTKY 100V 3A SOD123FA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 100V 3A Surface Mount SOD-123FA

Copy  
Customer Reference
Documents & Media
Datasheets SS34FA - S310FA Datasheet
Environmental Information S310FA Material Declaration
S310FA Cert of Compliance
Material Declaration S310FA
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 850mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Capacitance @ Vr, F 78pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123W
Supplier Device Package SOD-123FA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S310
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR16006YDDCT

IC REG BUCK ADJ 600MA TSOT23-6

Texas Instruments

HK$27.20000 Details

REF3033AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

HK$8.62000 Details

STPS3L60UF

DIODE SCHOTTKY 60V 3A SMBFLAT

STMicroelectronics

HK$7.26000 Details

SRV05-4HTG

TVS DIODE 6V 15V SOT23-6

Littelfuse Inc.

HK$5.74000 Details

MPZ1005S300CT000

FERRITE BEAD 30 OHM 0402 1LN

TDK Corporation

HK$0.84000 Details

TPS54360BQDDAQ1

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

HK$48.91000 Details
Additional Resources
Standard Package 1
Other Names S310FADKR